TDK B88069X8070B502
| Manufacturer | |
| MPN | B88069X8070B502 |
| LCSC Part # | C3661061 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 350V 20kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard dimensions
- Fast response time
- High rated current
- Stable performance over service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Base station
- Line protection
- Station protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6517 | $ 0.65 |
| 200+ | $ 0.2521 | $ 50.42 |
| 500+ | $ 0.2442 | $ 122.10 |
| 1,000+ | $ 0.2395 | $ 239.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard dimensions
- Fast response time
- High rated current
- Stable performance over service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Base station
- Line protection
- Station protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

