LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2017-15-SMC-RPLF product image
Images for reference only

BOURNS 2017-15-SMC-RPLF

Manufacturer
MPN
2017-15-SMC-RPLF
LCSC Part #
C3660954
Packaging
-
Customer #
Key Attributes
GDT 150V 10kA 2 POLE
DatasheetBOURNS 2017-15-SMC-RPLF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.558$ 1.56
200+$ 0.6032$ 120.64
500+$ 0.5816$ 290.80
1,000+$ 0.5723$ 572.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Operating Temperature Range-55℃~+105℃
Length-
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)150V;400V
Capacitance3pF
Pitch-
Diameter (φD)-
Number of Poles2

Applications

AI Translation
  • Telecom CPE
  • Industrial communication
  • Surge protection devices
  • High-density PCB assemblies