LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG590MS product image
Images for reference only

Littelfuse CG590MSRoHS

Manufacturer
MPN
CG590MS
LCSC Part #
C3660613
Packaging
SMD
Customer #
Key Attributes
GDT 90V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse CG590MS
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7738$ 5.77
10+$ 4.9133$ 49.13
30+$ 4.3893$ 131.68
100+$ 3.9505$ 395.05
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Operating Temperature Range-40℃~+90℃
Length-
Tolerance-
Height-
Impulse Discharge Current5kA
Width-
Voltage - DC Spark Over (Nom)90V;550V
Capacitance1.5pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

Littelfuse Broadband Optimized™ SL0902A Series offers high surge ratings in a miniature package. Special design features provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 2500A pulse without destruction. For AC Power Cross of long duration, overcurrent protection is recommended. Littelfuse CG5 MS mini surge arresters are specifcally designed for protection of electrical and communication equipment against over voltage transients in surface mount assembly applications. This series offers the most cutting edge protection using non-radioactive elements.

Features

AI Translation
  • Ultra small devices offered in a variety of mounting lead forms
  • Non-Radioactive
  • Low capacitance (<1pF)
  • Voltage Ranges 90V to 600V
  • UL Recognized
  • Conforms to ITU-T K12, IEC 61000-4-5, 2nd edition
  • RoHS compliant and Lead-free
  • GHz working frequency
  • Excellent stability on multiple pulse duty cycle
  • Excellent response to fast rising transients.
  • Ultra Low Insertion Loss
  • 5KA surge capability tested with 8/20μS pulse as defned by IEC 61000-4-5, 2nd edition

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment