BOURNS 2087-100-SM-RPLF
| Manufacturer | |
| MPN | 2087-100-SM-RPLF |
| LCSC Part # | C3660577 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 1kV 2kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -30℃~+85℃ | |
| Length | 4.2mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1kV;1.5kV | |
| Capacitance | 0.5pF | |
| Diameter (φD) | 4mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Mini-compact size: 4 mm diameter, 4.2 mm length
- Surface mount device
- High voltage range
- High insulation resistance
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (250/500 Vdc) >1GΩ
- Glow Voltage (10 mA) ~ 60 V
- Arc Voltage (1 A) ~15V
- Glow-Arc Transition Current < 1 A
- Capacitance (1 MHz) < 0.5 pF
- Impulse Discharge Current: 3,000 A, 8/20 μs (1 operation); 2,000 A, 8/20 μS (10 operations)
- Alternating Discharge Current: 2 Arms, 50 Hz, 1 second (1 operation min.); 4 Arms, 50 Hz, 9 cycles (1 operation min.)
- Impulse Life (100 A, 10/1000 μs) > 100 operations
- Operating Temperature -30 to +85 ℃
- Storage Temperature -40 to +115 ℃
- Climatic Category (IEC 60068-1) 40/90/21
Applications
AI Translation
- Industrial equipment/electronics
- Telecommunications electronics
- Consumer electronics
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5462 | $ 1.55 |
| 10+ | $ 1.3004 | $ 13.00 |
| 30+ | $ 1.1475 | $ 34.43 |
| 100+ | $ 0.9912 | $ 99.12 |
| 500+ | $ 0.9196 | $ 459.80 |
| 900+ | $ 0.8887 | $ 799.83 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -30℃~+85℃ | |
| Length | 4.2mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1kV;1.5kV | |
| Capacitance | 0.5pF | |
| Diameter (φD) | 4mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Mini-compact size: 4 mm diameter, 4.2 mm length
- Surface mount device
- High voltage range
- High insulation resistance
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (250/500 Vdc) >1GΩ
- Glow Voltage (10 mA) ~ 60 V
- Arc Voltage (1 A) ~15V
- Glow-Arc Transition Current < 1 A
- Capacitance (1 MHz) < 0.5 pF
- Impulse Discharge Current: 3,000 A, 8/20 μs (1 operation); 2,000 A, 8/20 μS (10 operations)
- Alternating Discharge Current: 2 Arms, 50 Hz, 1 second (1 operation min.); 4 Arms, 50 Hz, 9 cycles (1 operation min.)
- Impulse Life (100 A, 10/1000 μs) > 100 operations
- Operating Temperature -30 to +85 ℃
- Storage Temperature -40 to +115 ℃
- Climatic Category (IEC 60068-1) 40/90/21
Applications
AI Translation
- Industrial equipment/electronics
- Telecommunications electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

