Littelfuse SH75
| Manufacturer | |
| MPN | SH75 |
| LCSC Part # | C3660310 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 75V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 75V;600V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SH series gas discharge tubes provide high-level protection against fast-rising transients caused by lightning strikes. Surge rating: 5kA, 8/20μs. Square SMT package simplifies PCB assembly. This GDT series is well-suited for broadband equipment applications. The low off-state capacitance is compatible with high-bandwidth applications, and the capacitive load remains stable regardless of voltage variation across the GDT. This series is designed for SMT applications to protect electrical, multimedia, and communications equipment against overvoltage transients.
Features
- Excellent response to fast-rising transients
- GHz operating frequency
- 5kA, 8/20μs surge capability per IEC 61000-4-5 Edition 2
- UL certified
- Square package
- Non-radioactive
- Ultra-low capacitance (<0.7pF)
- Lead-free and RoHS compliant
Applications
- CATV equipment
- Telecom base stations
- AC power mains
- Broadband equipment
- Medical electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3209 | $ 1.32 |
| 10+ | $ 1.098 | $ 10.98 |
| 30+ | $ 0.976 | $ 29.28 |
| 100+ | $ 0.8378 | $ 83.78 |
Standard Packaging900/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 75V;600V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SH series gas discharge tubes provide high-level protection against fast-rising transients caused by lightning strikes. Surge rating: 5kA, 8/20μs. Square SMT package simplifies PCB assembly. This GDT series is well-suited for broadband equipment applications. The low off-state capacitance is compatible with high-bandwidth applications, and the capacitive load remains stable regardless of voltage variation across the GDT. This series is designed for SMT applications to protect electrical, multimedia, and communications equipment against overvoltage transients.
Features
- Excellent response to fast-rising transients
- GHz operating frequency
- 5kA, 8/20μs surge capability per IEC 61000-4-5 Edition 2
- UL certified
- Square package
- Non-radioactive
- Ultra-low capacitance (<0.7pF)
- Lead-free and RoHS compliant
Applications
- CATV equipment
- Telecom base stations
- AC power mains
- Broadband equipment
- Medical electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

