LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1002A230C product image
Images for reference only

Littelfuse SL1002A230CRoHS

Manufacturer
MPN
SL1002A230C
LCSC Part #
C3660297
Packaging
-
Customer #
Key Attributes
GDT 230V 5kA 2 POLE
Datasheetpdf iconLittelfuse SL1002A230C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6926$ 0.69
200+$ 0.2684$ 53.68
500+$ 0.2592$ 129.60
1,000+$ 0.2546$ 254.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)230V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The broadband-optimized SL1002A series is developed specifically for broadband equipment applications. Its special design provides a high level of protection against fast transients with rise rates in the range of 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature ultra-low capacitance (typical value of 1.2pF or lower), with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting 5000A pulses without damage. For AC power line crosstalk of longer duration, overcurrent protection is recommended.

Features

AI Translation
  • RoHS compliant / lead-free
  • Ultra-low insertion loss
  • Surface mountable
  • 5kA surge capability, tested with 8/20μs waveform per IEC 61000-4-5
  • Excellent response to fast-rising transients
  • Meets Telcordia GR1089 requirements without series resistor
  • 10/700 6kV capability, compliant with ITU-T Rec. K.21 enhanced test level
  • 2000A 2/10μs surge rating
  • Meets FCC Part 68 10/160μs waveform 200A and 10/560μs waveform 100A tests
  • Halogen-free

Applications

AI Translation
  • Broadband Equipment
  • ADSL Equipment
  • XDSL Equipment
  • Satellite and CATV Equipment
  • General Telecom Equipment