TDK B88069X2331T902
| Manufacturer | |
| MPN | B88069X2331T902 |
| LCSC Part # | C3660068 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | GDT 90V 10kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -55℃~+125℃ | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;450V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
AI Translation
- Modem Data lines
In-Stock: 2,327
2,327 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1409 | $ 1.14 |
| 10+ | $ 0.9561 | $ 9.56 |
| 30+ | $ 0.854 | $ 25.62 |
| 100+ | $ 0.739 | $ 73.90 |
| 500+ | $ 0.6887 | $ 344.35 |
| 900+ | $ 0.6644 | $ 597.96 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -55℃~+125℃ | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;450V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
AI Translation
- Modem Data lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



