Littelfuse SG150
| Manufacturer | |
| MPN | SG150 |
| LCSC Part # | C3659740 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 150V 2kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse SG series GDT offers high surge ratings in a miniature package. It’s designed for surface mounting on PCB with small size 4.5×3.2×2.7 mm. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 1000A pulse without destruction.
Features
AI Translation
- RoHS compliant and Lead-free
- GHz working frequency
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- Ultra Low Insertion Loss
- 1 - 2KA surge capability tested with 8/20μS pulse as defned by IEC 61000 - 4 - 5
- Ultra small devices offered in a variety of mounting lead forms
- Non - Radioactive
- Low capacitance (<1pF)
- Voltage Ranges 75V to 600V
- UL Recongized
- Conforms to ITU - T K12, IEC 61000 - 4 - 5
- Square Outline
Applications
AI Translation
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom SLIC protection
- Broadband equipment
- ADSL equipment, including ADSL2+
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.269 | $ 0.27 |
| 200+ | $ 0.1041 | $ 20.82 |
| 500+ | $ 0.1005 | $ 50.25 |
| 1,000+ | $ 0.0987 | $ 98.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

