MAXIM MAX997ESA+
| Manufacturer | |
| MPN | MAX997ESA+ |
| LCSC Part # | C3659227 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Quiescent Current | 6.5mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 7ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 3.5mV | |
| Vos - Input Offset Voltage | 1.5mV | |
| Ib - Input Bias Current | 15uA | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX961–MAX964/MAX997/MAX999 are low-power, ultra-high-speed comparators with internal hysteresis. These devices are optimized for single +3V or +5V operation. The input common-mode range extends 100mV Beyond-theRails, and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive), while supply current is 5mA per comparator. The MAX961/MAX963/MAX964 and MAX997 have a shutdown mode in which they consume only 270μA supply current per comparator. The MAX961/MAX963 provide complementary outputs and a latch-enable feature. Latch enable allows the user to hold a valid comparator output. The MAX999 is available in a tiny 5-pin SOT23 package. The single MAX961/MAX997 and dual MAX962 are available in space-saving 8-pin μMAX packages.
Features
- Ultra-Fast, 4.5ns Propagation Delay
- Ideal for +3V and +5V Single-Supply Applications
- Beyond-the-Rails Input Voltage Range
- Low, 5mA Supply Current (MAX997/MAX999)
- 3.5mV Internal Hysteresis for Clean Switching
- Output Latch (MAX961/MAX963)
- TTL/CMOS-Compatible Outputs
- Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
- Available in Space-Saving Packages: 5-Pin SOT23 (MAX999), 8-Pin μMAX (MAX961/MAX962/MAX997), 16-Pin QSOP (MAX964)
Applications
- Single 3V/5V Systems
- Portable/Battery-Powered Systems
- Threshold Detectors/Discriminators
- GPS Receivers
- Line Receivers
- Zero-Crossing Detectors
- High-Speed Sampling Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.1779 | $ 12.18 |
| 10+ | $ 10.492 | $ 104.92 |
| 30+ | $ 9.4665 | $ 284.00 |
| 100+ | $ 8.6049 | $ 860.49 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Quiescent Current | 6.5mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 7ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 3.5mV | |
| Vos - Input Offset Voltage | 1.5mV | |
| Ib - Input Bias Current | 15uA | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX961–MAX964/MAX997/MAX999 are low-power, ultra-high-speed comparators with internal hysteresis. These devices are optimized for single +3V or +5V operation. The input common-mode range extends 100mV Beyond-theRails, and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive), while supply current is 5mA per comparator. The MAX961/MAX963/MAX964 and MAX997 have a shutdown mode in which they consume only 270μA supply current per comparator. The MAX961/MAX963 provide complementary outputs and a latch-enable feature. Latch enable allows the user to hold a valid comparator output. The MAX999 is available in a tiny 5-pin SOT23 package. The single MAX961/MAX997 and dual MAX962 are available in space-saving 8-pin μMAX packages.
Features
- Ultra-Fast, 4.5ns Propagation Delay
- Ideal for +3V and +5V Single-Supply Applications
- Beyond-the-Rails Input Voltage Range
- Low, 5mA Supply Current (MAX997/MAX999)
- 3.5mV Internal Hysteresis for Clean Switching
- Output Latch (MAX961/MAX963)
- TTL/CMOS-Compatible Outputs
- Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
- Available in Space-Saving Packages: 5-Pin SOT23 (MAX999), 8-Pin μMAX (MAX961/MAX962/MAX997), 16-Pin QSOP (MAX964)
Applications
- Single 3V/5V Systems
- Portable/Battery-Powered Systems
- Threshold Detectors/Discriminators
- GPS Receivers
- Line Receivers
- Zero-Crossing Detectors
- High-Speed Sampling Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



