LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX912ESE+ product image
  • MAX912ESE+ thumbnail 1
  • MAX912ESE+ thumbnail 2
  • MAX912ESE+ thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MAXIM MAX912ESE+

Hersteller
Herst.-Teilenr.
MAX912ESE+
LCSC-Nr.
C3659168
Verp.
SOIC-16
Kundennummer
Hauptmerkm.
2 6uA 100uV SOIC-16 Comparators RoHS
DatenblattMAXIM MAX912ESE+
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 26.4045$ 26.40
30+$ 25.1746$ 755.24
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Comparators
HerstellerMAXIM
Verp.SOIC-16
FeaturesLatch function
Ib - Input Bias Current2uA
Output Type-
Propagation Delay(tpd)10ns
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)6uA
Vos - Input Offset Voltage100uV
Output ModeTTL
Operating Temperature-40℃~+85℃

Beschreibung

KI-Übersetzung

The MAX913 single and MAX912 dual, high-speed, low-power comparators have differential inputs and complementary TTL outputs. Fast propagation delay (10ns, typ), extremely low supply current, and a wide common-mode input range that includes the negative rail make the MAX912/MAX913 ideal for low-power, high-speed, single +5V (or ±5V) applications such as V/F converters or switching regulators. The MAX912/MAX913 outputs remain stable through the linear region. This feature eliminates output instability common to high-speed comparators when driven with a slow-moving input signal. The MAX912/MAX913 can be powered from a single +5V supply or a ±5V split supply. The MAX913 is an improved plug-in replacement for the LT1016. It provides significantly wider input voltage range and equivalent speed at a fraction of the power. The MAX912 dual comparator has equal performance to the MAX913 and includes independent latch controls.

Merkmale

KI-Übersetzung
  • Single +5V or Dual ±5V Supply Operation
  • Input Range Extends Below Negative Supply
  • Low Power: 6mA (+5V) Per Comparator
  • No Minimum Input Signal Slew-Rate Requirement
  • No Power-Supply Current Spiking
  • Stable in the Linear Region
  • Inputs Can Exceed Either Supply
  • Low Offset Voltage: 0.8mV
  • Now Available in a Small μMAX Package

Anwendungen

KI-Übersetzung
  • Zero-Crossing Detectors
  • Ethernet Line Receivers
  • Switching Regulators
  • High-Speed Sampling Circuits
  • High-Speed Triggers
  • Extended Range V/F Converters
  • Fast Pulse Width/Height Discriminators

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX912ESE+TMAXIMSOIC-160$ 21.2505