MAXIM MAX912ESE/GH9
| Manufacturer | |
| MPN | MAX912ESE/GH9 |
| LCSC Part # | C3658923 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear Comparators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Output Mode | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | Open Collector |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Output Mode | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5383 | $ 7.54 |
| 200+ | $ 2.9185 | $ 583.70 |
| 500+ | $ 2.8151 | $ 1407.55 |
| 1,000+ | $ 2.7642 | $ 2764.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Output Mode | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | Open Collector |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Output Mode | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
C3658923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

