MAXIM MAX991EKA+T
| Manufacturer | |
| MPN | MAX991EKA+T |
| LCSC Part # | C3658639 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 5mV 1pA 2 SOT-23-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Features | Built-in hysteresis | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 2.5mV | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 96uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 210ns | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX987/MAX988/MAX991/MAX992/MAX995/ MAX996 single/dual/quad micropower comparators feature low-voltage operation and rail-to-rail inputs and outputs. Their operating voltage ranges from +2.5V to +5.5V, making them ideal for both 3V and 5V systems. These comparators also operate with ±1.25V to ±2.75V dual supplies. They consume only 48μA per comparator while achieving a 120ns propagation delay. Input bias current is typically 1.00A, and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage’s unique design limits supply-current surges while switching, virtually eliminating the supply glitches typical of many other comparators. The MAX987/ MAX991/MAX995 have a push-pull output stage that sinks as well as sources current. Large internal output drivers allow rail-to-rail output swing with loads up to 8mA. The MAX988/MAX992/MAX996 have an open-drain output stage that can be pulled beyond Vcc to 6V (max) above VEE. These open-drain versions are ideal for level translators and bipolar to single-ended converters. The single MAX987/MAX988 are available in tiny 5-pin SC70 packages, while the dual MAX991/MAX992 are available in ultra-small μMAX package.
Features
- 120ns Propagation Delay
- 48μA Quiescent Supply Current
- +2.5V to +5.5V Single-Supply Operation
- Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
- Push-Pull Output Stage Sinks and Sources 8mA Current (MAX987/MAX991/MAX995)
- Open-Drain Output Voltage Extends Beyond VCC (MAX988/MAX992/MAX996)
- Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
- 100μA Supply Current at 1MHz Switching Frequency
- No Phase Reversal for Overdriven Inputs
- Available in Space-Saving Packages:
- 5-Pin SC70 (MAX987/MAX988)
- 8-Pin μMAX (MAX991/MAX992)
Applications
- Portable/Battery-Powered Systems
- Threshold Detectors/Discriminators
- Mobile Communications
- Ground/Supply Sensing
- Zero-Crossing Detectors
- IR Receivers
- Window Comparators
- Digital Line Receivers
- Level Translators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6388 | $ 9.64 |
| 10+ | $ 8.368 | $ 83.68 |
| 30+ | $ 7.5928 | $ 227.78 |
| 100+ | $ 6.9443 | $ 694.43 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Features | Built-in hysteresis | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 2.5mV | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 96uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 210ns | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX987/MAX988/MAX991/MAX992/MAX995/ MAX996 single/dual/quad micropower comparators feature low-voltage operation and rail-to-rail inputs and outputs. Their operating voltage ranges from +2.5V to +5.5V, making them ideal for both 3V and 5V systems. These comparators also operate with ±1.25V to ±2.75V dual supplies. They consume only 48μA per comparator while achieving a 120ns propagation delay. Input bias current is typically 1.00A, and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage’s unique design limits supply-current surges while switching, virtually eliminating the supply glitches typical of many other comparators. The MAX987/ MAX991/MAX995 have a push-pull output stage that sinks as well as sources current. Large internal output drivers allow rail-to-rail output swing with loads up to 8mA. The MAX988/MAX992/MAX996 have an open-drain output stage that can be pulled beyond Vcc to 6V (max) above VEE. These open-drain versions are ideal for level translators and bipolar to single-ended converters. The single MAX987/MAX988 are available in tiny 5-pin SC70 packages, while the dual MAX991/MAX992 are available in ultra-small μMAX package.
Features
- 120ns Propagation Delay
- 48μA Quiescent Supply Current
- +2.5V to +5.5V Single-Supply Operation
- Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
- Push-Pull Output Stage Sinks and Sources 8mA Current (MAX987/MAX991/MAX995)
- Open-Drain Output Voltage Extends Beyond VCC (MAX988/MAX992/MAX996)
- Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
- 100μA Supply Current at 1MHz Switching Frequency
- No Phase Reversal for Overdriven Inputs
- Available in Space-Saving Packages:
- 5-Pin SC70 (MAX987/MAX988)
- 8-Pin μMAX (MAX991/MAX992)
Applications
- Portable/Battery-Powered Systems
- Threshold Detectors/Discriminators
- Mobile Communications
- Ground/Supply Sensing
- Zero-Crossing Detectors
- IR Receivers
- Window Comparators
- Digital Line Receivers
- Level Translators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

