TI LM339LVRTER
| Manufacturer | |
| MPN | LM339LVRTER |
| LCSC Part # | C3658606 |
| Packaging | WQFN-16(3x3) |
| Customer # | |
| Key Attributes | Dual and Quad Low Voltage, Rail-to-Rail Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Output Type | Open-drain | |
| Quiescent Current | 25uA | |
| Output Mode | CMOS;TTL;LVDS | |
| Propagation Delay Time | 600ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fail-safe function;ESD protection | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 400uV | |
| Ib - Input Bias Current | 5pA | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.65V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LV device family consists of two (LM393LV), or four (LM339LV), independent voltage comparators that are designed to operate from a wide range of supply voltages. The LV devices can drop-in replace the standard LM2xx, LM3xx and LM290x comparator family in low voltage (≤5V) applications for improved performance and added features. The LV devices include a Power On Reset (POR) feature that ensures the output is in a High-Z state until the minimum supply voltage has been reached. This prevents output transients during system powerup and power-down. These comparators also feature Rail to Rail inputs and no output phase inversion with inputs that can go up to 6V without damage. This makes this family of comparators well suited for precision voltage monitoring in harsh, noisy environments. The LV devices are specified for the temperature range of -40℃ to +125℃, which covers the temperature ranges of all the LM2xx, LM3xx and LM290x comparator families.
Features
- 1.65 V to 5.5 V Supply range
- Rail-to-Rail input with Failsafe
- Low input offset voltage 400 μv Typ
- 600ns Typ propagation delay
- Low quiescent current 25 μA/Ch Typ
- Low input bias current 5 pA Typ
- Open-drain output
- Full -40℃ to +125℃ temperature range
- Power-On Reset (POR) for known start-up
- 2 kV ESD protection
- Improved replacement for LM393 & LM339 family for VCC ≤5 V
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless Infrastructure
- Applicances
- Building Automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2601 | $ 1.30 |
| 50+ | $ 0.2042 | $ 10.21 |
| 150+ | $ 0.1769 | $ 26.54 |
| 500+ | $ 0.1526 | $ 76.30 |
| 3,000+ | $ 0.1459 | $ 437.70 |
| 6,000+ | $ 0.1419 | $ 851.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Output Type | Open-drain | |
| Quiescent Current | 25uA | |
| Output Mode | CMOS;TTL;LVDS | |
| Propagation Delay Time | 600ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fail-safe function;ESD protection | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 400uV | |
| Ib - Input Bias Current | 5pA | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.65V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LV device family consists of two (LM393LV), or four (LM339LV), independent voltage comparators that are designed to operate from a wide range of supply voltages. The LV devices can drop-in replace the standard LM2xx, LM3xx and LM290x comparator family in low voltage (≤5V) applications for improved performance and added features. The LV devices include a Power On Reset (POR) feature that ensures the output is in a High-Z state until the minimum supply voltage has been reached. This prevents output transients during system powerup and power-down. These comparators also feature Rail to Rail inputs and no output phase inversion with inputs that can go up to 6V without damage. This makes this family of comparators well suited for precision voltage monitoring in harsh, noisy environments. The LV devices are specified for the temperature range of -40℃ to +125℃, which covers the temperature ranges of all the LM2xx, LM3xx and LM290x comparator families.
Features
- 1.65 V to 5.5 V Supply range
- Rail-to-Rail input with Failsafe
- Low input offset voltage 400 μv Typ
- 600ns Typ propagation delay
- Low quiescent current 25 μA/Ch Typ
- Low input bias current 5 pA Typ
- Open-drain output
- Full -40℃ to +125℃ temperature range
- Power-On Reset (POR) for known start-up
- 2 kV ESD protection
- Improved replacement for LM393 & LM339 family for VCC ≤5 V
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless Infrastructure
- Applicances
- Building Automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



