LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX990ESA+ product image
Images for reference only

MAXIM MAX990ESA+RoHS

Manufacturer
MPN
MAX990ESA+
LCSC Part #
C3658372
Packaging
SOIC-8
Customer #
Key Attributes
500uV 1pA 2 SOIC-8 Linear Comparators RoHS
Datasheetpdf iconMAXIM MAX990ESA+
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4524$ 6.45
10+$ 5.5808$ 55.81
30+$ 5.0489$ 151.47
100+$ 4.6044$ 460.44
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMAXIM
PackagingSOIC-8
Output TypeOpen Drain
Quiescent Current11uA
Output Mode-
Propagation Delay Time300ns
Operating Temperature-40℃~+85℃
Dual Supply-2.75V~-1.25V;1.25V~2.75V
FeaturesBuilt-in hysteresis
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)3mV
Vos - Input Offset Voltage500uV
Ib - Input Bias Current1pA
Number of Channels2
Input Offset Current(Ios)0.5pA
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX985/MAX986/MAX989/MAX990/MAX993/ MAX994 single/dual/quad micropower comparators feature low-voltage operation and rail-to-rail inputs and outputs. Their operating voltages range from 2.5V to 5.5V, making them ideal for both 3V and 5V systems. These comparators also operate with ±1.25V to ±2.75V dual supplies. They consume only 11μA of supply current while achieving a 300ns propagation delay. Input bias current is typically 1.0pA, and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage’s unique design limits supply-current surges while switching, virtually eliminating the supply glitches typical of many other comparators. The MAX985/MAX989/MAX993 have a push-pull output stage that sinks as well as sources current. Large internal output drivers allow rail-to-rail output swing with loads up to 8mA. The MAX986/MAX990/MAX994 have an open-drain output stage that can be pulled beyond VCC to 6V (max) above VEE. These open-drain versions are ideal for level translators and bipolar to singleended converters. The single MAX985 is available in a chip-scale package (UCSP), significantly reducing the required PC board area. The single MAX985/MAX986 are available in 5-pin SC70 packages and the dual MAX989/MAX990 are available in 8-pin SOT23 packages.

Features

AI Translation
  • 11μA Quiescent Supply Current
  • 2.5V to 5.5V Single-Supply Operation
  • Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
  • 300ns Propagation Delay
  • Push-Pull Output Stage Sinks and Sources 8mA Current (MAX985/MAX989/MAX993)
  • Open-Drain Output Voltage Extends Beyond VCC (MAX986/MAX990/MAX994)
  • Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
  • 80μμ Supply Current at 1MHz Switching Frequency
  • No Phase Reversal for Overdriven Inputs
  • Available in Space-Saving Packages: UCSP (MAX985) SOT23 (MAX985/MAX986/MAX989/MAX990) μMAX (MAX989/MAX990)

Applications

AI Translation
  • Portable/Battery-Powered Systems
  • Threshold Detectors/Discriminators
  • Mobile Communications
  • Ground/Supply-Sensing
  • Zero-Crossing Detectors
  • Window Comparators
  • IR Receivers
  • Level Translators
  • Digital Line Receivers