LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DG417AK product image
Images for reference only

MAXIM DG417AK

Manufacturer
MPN
DG417AK
LCSC Part #
C3657975
Packaging
SOIC-8
Customer #
Key Attributes
Improved, SPST/SPDT Analog Switches
DatasheetMAXIM DG417AK
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4595$ 4.46
200+$ 1.7261$ 345.22
500+$ 1.666$ 833.00
1,000+$ 1.6351$ 1635.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOIC-8
FeaturesBidirectional analog channel
Operating Temperature-55℃~+125℃
Voltage - Supply7V~30V;-20V~-4.5V;4.5V~20V
Ron30Ω
Number of Channels1
Con30pF

Introduction

AI Translation

Maxim's redesigned DG417/DG418/DG419 precision, CMOs, monolithic analog switches now feature guaranteed on-resistance matching (3Ω max) between switches and guaranteed on-resistance flatness over the signal range (4Ω max). These switches conduct equally well in either direction and guarantee low charge injection, low power consumption, and an ESD tolerance of 2000V minimum per Method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C) The DG417/DG418 are single-pole/single-throw (SPST) switches. The DG417 is normally closed, and the DG418 is normally open. The DG419 is singlepole/double-throw (SPDT) with one normally closed switch and one normally open switch. Switching times are less than 175ns max for toN and less than 145ns max for toFF. Operation is from a single +7.0V to +30V supply, or bipolar ±4.5V to ±20V supplies. The improved DG417/DG418/DG419 are fabricated with a 44V silicon-gate process.

Features

AI Translation
  • Plug-In Upgrades for Industry-Standard DG417/DG418/DG419
  • Improved Rps(oN) Match Between Channels (3Ω max, DG419 only)
  • Guaranteed RFLAT(ON) Over Signal Range (4Ω max)
  • Improved Charge Injection (10pC max)
  • Improved Off-Leakage Current Over Temperature (<5nA at +85°C)
  • Withstand Electrostatic Discharge (2000V min) per Method 3015.7
  • Low RDS(ON) (35Ω max)
  • Single-Supply Operation +10V to +30V, Bipolar-Supply Operation ±4.5V to ±20V
  • Low Power Consumption (35μW max)
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Communications Systems
  • Test Equipment
  • Battery-Operated Systems
  • Modems
  • Fax Machines
  • PBX, PABX
  • Audio Signal Routing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DG417LDY+TMAXIMSOIC-80$ 4.1985
DG418LDY+MAXIMSOIC-80$ 4.3797
DG417LDY+MAXIMSOIC-80$ 10.3744