LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS HI9P0508-5 product image
Images for reference only

RENESAS HI9P0508-5

Manufacturer
MPN
HI9P0508-5
LCSC Part #
C3657954
Packaging
SOIC-16
Customer #
Key Attributes
HI-508 Single 8-Channel CMOS Analog Multiplexers
Datasheetpdf iconRENESAS HI9P0508-5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2969$ 2.30
200+$ 0.8885$ 177.70
500+$ 0.8577$ 428.85
1,000+$ 0.8423$ 842.30
Standard Packaging48/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerRENESAS
PackagingSOIC-16
FeaturesFault protection;Glitch-free switching
Operating Temperature0℃~+75℃
Voltage - Supply-15V~15V
Number of Channels8
Ron180Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Introduction

AI Translation

The HI-506/HI-507 and HI-508/HI-509 monolithic CMOS multiplexers each include an array of sixteen and eight analog switches respectively, a digital decoder circuit for channel selection, voltage reference for logic thresholds, and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic “1” and maximum 0.8V for logic “0”. This allows direct interface without pullup resistors to signals from most logic families: CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs include a series 200Ω resistor and diode clamp to each supply. If input overvoltages are present, the HI-546/HI-547/HI-548/ HI-549 multiplexers are recommended.

Features

AI Translation
  • Pb-Free Available (RoHS Compliant)
  • Low ON Resistance ... 180Ω
  • Wide Analog Signal Range ... ±15V
  • TTL/CMOS Compatible
  • Access Time ... 250ns
  • Maximum Power Supply ... 44V
  • Break-Before-Make Switching
  • No Latch-Up
  • Replaces DG506A/DG506AA and DG507A/DG507AA
  • Replaces DG508A/DG508AA and DG509A/DG509AA

Applications

AI Translation
  • Data Acquisition Systems
  • Precision Instrumentation
  • Demultiplexing
  • Selector Switch