LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLAS5213AMUTAG product image
Images for reference only

onsemi NLAS5213AMUTAG

Manufacturer
MPN
NLAS5213AMUTAG
LCSC Part #
C3657354
Packaging
UDFN-8(1.8x1.2)
Customer #
Key Attributes
1.3Ω 1.65V~4.5V UDFN-8(1.8x1.2) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetonsemi NLAS5213AMUTAG
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1921$ 0.19
200+$ 0.0744$ 14.88
500+$ 0.0718$ 35.90
1,000+$ 0.0705$ 70.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufactureronsemi
PackagingUDFN-8(1.8x1.2)
FeaturesESD protection
Operating Temperature-40℃~+85℃
Ron1.3Ω
Number of Channels-
Voltage - Supply1.65V~4.5V
Propagation Delay-
Con32pF

Introduction

AI Translation

The NLAS5213A and NLAS5213B are DPST and Dual SPST devices, respectively. They each consist of 2 single throw switches and are both designed for audio applications within portable devices. The NLAS5213A is controlled with a single enable pin while the NLAS5213B has two independent enables. Both the NLAS5213A and NLAS5213B operate over a wide VCC range, 1.65 V to 4.5 V, and maintain a very low RON: 1.3 Ω Max @ VCC = 4.2 V. Each is available in a choice of two packages: US8 and UDFN8.

Features

AI Translation
  • PST and Dual SPST Pinouts
  • RON: 1.3 Ω Max @ VCC = 4.2 V
  • VCC Range: 1.65 V to 4.5 V
  • 8 kV Human Body Model ESD on I/O to GND
  • UDFN8 or US8 Packages Available
  • These are Pb-Free Devices

Applications

AI Translation
  • Mobile Phones
  • Portable Devices