Nexperia 74HC4051PW-Q100118
| Manufacturer | |
| Mfr. Part # | 74HC4051PW-Q100118 |
| LCSC Part # | C3657135 |
| Package | - |
| Customer # | |
| Key Attributes | 8-channel analog multiplexer/demultiplexer |
| Description | 2V~10V 1 100Ω 12ns Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4068 | $ 0.41 |
200+ | $ 0.1575 | $ 31.50 |
500+ | $ 0.1519 | $ 75.95 |
1,000+ | $ 0.1492 | $ 149.20 |
Standard Packaging 2500/Full
Reel | ||