TI DG309CY
| Produttore | |
| Cod. Prod. | DG309CY |
| Cod. LCSC | C3657026 |
| Imballo | SOIC-16 |
| Numero Cliente | |
| Attr. chiave | 4 SOIC-16 Analog Switches, Multiplexers, Demultiplexers |
| Scheda Tecnica | TI DG309CY |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | TI | |
| Imballo | SOIC-16 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | - | |
| Ron | - | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | TI | |
| Imballo | SOIC-16 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | - | |
| Ron | - | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | - |
Descrizione
The DG308A and DG309 are quad monolithic SPST CMOS switches with latch-up protection, capable of blocking signals with peak-to-peak voltages up to 30V in the off state. These switches feature low on-resistance, low power consumption, and rail-to-rail analog signal range, making them ideal for high-speed switching applications in communications, instrumentation, and process control. The DG308A is a normally-closed switch, while the DG309 is a normally-open switch. Both support single- and dual-supply operation with CMOS-compatible input thresholds. The DG308A and DG309 switches are rated for commercial temperature range.
Caratteristiche
- Low power consumption
- CMOS compatible
- +15V analog signal range
- Single or dual supply capable
- Selectable source
Applicazioni
- High-speed switching applications
- Communications
- Instrumentation
- Process control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.2479 | $ 1.25 |
| 200+ | $ 0.4829 | $ 96.58 |
| 500+ | $ 0.4659 | $ 232.95 |
| 1,000+ | $ 0.4582 | $ 458.20 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | TI | |
| Imballo | SOIC-16 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | - | |
| Ron | - | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | TI | |
| Imballo | SOIC-16 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | - | |
| Ron | - | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | - |
Descrizione
The DG308A and DG309 are quad monolithic SPST CMOS switches with latch-up protection, capable of blocking signals with peak-to-peak voltages up to 30V in the off state. These switches feature low on-resistance, low power consumption, and rail-to-rail analog signal range, making them ideal for high-speed switching applications in communications, instrumentation, and process control. The DG308A is a normally-closed switch, while the DG309 is a normally-open switch. Both support single- and dual-supply operation with CMOS-compatible input thresholds. The DG308A and DG309 switches are rated for commercial temperature range.
Caratteristiche
- Low power consumption
- CMOS compatible
- +15V analog signal range
- Single or dual supply capable
- Selectable source
Applicazioni
- High-speed switching applications
- Communications
- Instrumentation
- Process control
C3657026 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

