LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7590DITE/883B product image
Images for reference only

ADI AD7590DITE/883B

Manufacturer
MPN
AD7590DITE/883B
LCSC Part #
C3656737
Packaging
CLCC-20(9x9)
Customer #
Key Attributes
60Ω 1:1 CLCC-20(9x9) Analog Switches - Special Purpose
Datasheetpdf iconADI AD7590DITE/883B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingCLCC-20(9x9)
Turn-on time380ns
Turn-off time500ns
Voltage - Supply-
-3dB Bandwidth-
Number of Channels-
Ron60Ω
Propagation Delay (tpd)-
Switch Circuit1:1
Operating Temperature-55℃~+125℃
FeaturesFault protection
Con30pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging54
Sales UnitPiece

Introduction

AI Translation

The AD7590D1, AD7591DI and AD7592DI are a family of protected (latch-proof) dielectrically isolated CMOS switches featuring overvoltage protection up to ±25V above the power supplies. Microprocessor interfacing is facilitated by the provision of on-chip data latches. The AD7590DI and AD7591DI consist of four independent SPST analog switches packaged in a 16-pin DIP. They differ only in that the switch control logic is inverted. The AD7592DI has two independent SPDT switches packaged in a 14-pin DIP.

Features

AI Translation
  • SCR Latch-Proof
  • Overvoltage-Proof: ±25V
  • Low Ron: 60Ω typ
  • Buffered Switch Logic
  • TTL, CMOS Compatible
  • Monolithic Dielectrically-Isolated CMOS
  • Pin Compatible with AD7510Dl Series
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 95.3415$ 95.34
200+$ 36.8971$ 7379.42
500+$ 35.5998$ 17799.90
1,000+$ 34.9597$ 34959.70
Standard Packaging54/Full Tube
Better price for more quantity?
$