TI HD3SS212ZXHT
| Manufacturer | |
| MPN | HD3SS212ZXHT |
| LCSC Part # | C3656667 |
| Packaging | NFBGA-48(5x5) |
| Customer # | |
| Key Attributes | 3V~3.6V 5.4GHz 6.5Ω 2:1 NFBGA-48(5x5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | NFBGA-48(5x5) | |
| Turn-on time | 250ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | - | |
| -3dB Bandwidth | 5.4GHz | |
| Ron | 6.5Ω | |
| Propagation Delay (tpd) | 200ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hot-swap protection | |
| Con | 1.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HD3SS212 is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to a single destination in an application. For DisplayPort applications, the HD3SS212 also supports switching between the Auxiliary (AUX) and Hot Plug Detect (HPD) signals. The HPD path is a buffer that requires a 125kΩ pull-down resistor on the HPDC line. A typical application would be a motherboard containing two graphics processing units (GPUs) that need to drive a single DisplayPort output. The GPU is selected by the Dx_SEL pin. The HD3SS212 is available in a 48-ball BGA package and operates from a single 3.3V supply over the full industrial temperature range of -40°C to 105°C.
Features
AI Translation
- Hot Plug Detection (HPD) switch support with wide -3dB differential bandwidth (BW) at 5.4 GHz
- Excellent dynamic characteristics (at 2.7GHz)
- Crosstalk = -50dB
- Isolation = Δ - 220B
- Insertion Loss = -1.4dB
- Return Loss = –11dB
- Maximum bit-to-bit skew = 4ps
- Drain supply voltage (VDD) operating range 3.3V ± 10%
- Compact 500mm × 5mm × 1mm, 48-ball uBGA package
- Output Enable (OE) pin disables switch for power saving
- Power consumption HD3SS212 < 10mW (standby power < 30μW, when OE = L)
Applications
AI Translation
- Motherboard applications requiring DP and PCI Express
- Desktop PCs
- Laptops
- Docking stations
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3161 | $ 5.32 |
| 250+ | $ 2.058 | $ 514.50 |
| 500+ | $ 1.985 | $ 992.50 |
| 1,000+ | $ 1.9502 | $ 1950.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

