LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HD3SS214ZXHR product image
Images for reference only

TI HD3SS214ZXHRRoHS

Manufacturer
MPN
HD3SS214ZXHR
LCSC Part #
C3656515
Packaging
NFBGA-50(5x5)
Customer #
Key Attributes
8.1Gbps DisplayPort 1.4 2:1/1:2 Differential Switch
Datasheetpdf iconTI HD3SS214ZXHR
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.8361$ 12.84
200+$ 6.4561$ 1291.22
500+$ 6.3146$ 3157.30
1,000+$ 6.2446$ 6244.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingNFBGA-50(5x5)
Turn-on time1us
Turn-off time1us
Voltage - Supply3V~3.6V
-3dB Bandwidth8GHz
Number of Channels4
Ron
Propagation Delay (tpd)100ps
Switch Circuit2:1
Operating Temperature0℃~+70℃
FeaturesBidirectional analog channel;Channel combination connection
Con0.6pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HD3SS214 is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from either of two sources to one destination in an application. It also switches one source to one of two sink devices. For DisplayPort applications, the HD3SS214 in a ZQE package supports switching between the auxiliary (AUX), display data channel (DDC), and hot-plug detect (HPD) signals.

The HD3SS214 is an analog differential passive switch suitable for any high-speed interface application, provided it is biased within a common-mode voltage range of 0V to 2V and carries differential signals with a differential amplitude of up to 1800mVpp. The switch features excellent dynamic performance — including high isolation, crosstalk immunity, and minimal inter-lane skew — enabling seamless operation within a system without compromising signal integrity. This 2:1/1:2 mux/demux device can switch port A or B to port C, or switch port C to port A or B. Both HPD and data signals are switched via the Dx_SEL pin, while AUX and DDC are controlled by AUX_SEL and Dx_SEL. The OE control pin enables the HD3SS214 to operate with low active current when pulled high; when OE is pulled low, the device enters standby mode to reduce power consumption. The HD3SS214 high-speed mux channels feature independent adaptive common-mode tracking, allowing the four data paths to operate at different common-mode voltages, simplifying system implementation and avoiding interoperability issues.

Features

AI Translation
  • Compliant with DisplayPort 1.4 electrical standard
  • 2:1 and 1:2 switch supporting data rates up to 8.1Gbps
  • Supports switching between Hot Plug Detect (HPD), Auxiliary (AUX), and Display Data Channel (DDC)
  • 8GHz wide differential bandwidth (BW)
  • Excellent dynamic electrical characteristics
  • VDD operating range: 3.3V ±10%
  • Extended industrial temperature range: -40°C to 105°C
  • 5mm × 5mm, 50-ball UBGA package
  • Output Enable (OE) pin disables switch for power saving
  • Power consumption: Active mode <2mW (typical); Standby mode <10μW (typical) (OE = Low)

Applications

AI Translation
  • Laptop computers
  • Desktop/All-in-One computers
  • Docking stations
  • Digital TVs