TI HD3SS215IZXHT
| Manufacturer | |
| MPN | HD3SS215IZXHT |
| LCSC Part # | C3656514 |
| Packaging | NFBGA-48(5x5) |
| Customer # | |
| Key Attributes | 3V~3.6V 7GHz 14Ω 2:1 NFBGA-48(5x5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | NFBGA-48(5x5) | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 7GHz | |
| Ron | 14Ω | |
| Propagation Delay (tpd) | 200ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Channel combination connection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HD3SS215 is a high-speed, wide common-mode range passive switch that can support DisplayPort HBR2 and High-Definition Multimedia Interface (HDMI) applications requiring a refresh rate of up to 4k2k 60Hz. The HD3SS215 can be configured to support two source devices connecting to one receiving device or one source device connecting to two receiving devices. To support these video standards, the HD3SS215 can also switch Display Data Channel (DDC) and Hot Plug Detect (HPD) signals, making it suitable for HDMI or Digital Visual Interface (DVI) applications. The device can also switch Auxiliary (AUX) and Hot Plug Detect (HPD) signals for DisplayPort applications. The HD3SS215 supports a wide common-mode range and DC/AC-coupled links, offering unique flexibility and making it an ideal choice for many applications.
Features
- General-purpose 2:1/1:2 differential switch
- DisplayPort electrical standard compatible
- HDMI electrical standard compatible
- 2:1 and 1:2 switching up to 6Gbps data rate
- Hot Plug Detection (HPD) switching support
- AUX and DDC switching support
- -3dB differential bandwidth up to 7GHz
Applications
- Desktop and laptop applications:
- PCIe Gen 1, Gen 2 switches
- DP switches
- HDMI switches
- LVDS switches
- Docking stations
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5785 | $ 7.58 |
| 250+ | $ 2.9331 | $ 733.28 |
| 500+ | $ 2.8301 | $ 1415.05 |
| 1,000+ | $ 2.7794 | $ 2779.40 |
Standard Packaging250/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

