LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TCST2300 product image
  • TCST2300 thumbnail 1
  • TCST2300 thumbnail 2
  • TCST2300 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY TCST2300RoHS

Manufacturer
MPN
TCST2300
LCSC Part #
C3656371
Packaging
DIP-4
Customer #
Key Attributes
Transmissive Optical Sensor with Phototransistor Output
Datasheetpdf iconVISHAY TCST2300

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerVISHAY
PackagingDIP-4
Operating Temperature-55℃~+85℃
Width6.3mm
Slot Width3.1mm
Height10.8mm
Slit Width0.25mm
Length24.5mm
Load Voltage70V
Voltage - Forward(Vf)1.25V
Rise Time10us
Output Current200mA
Fall Time8us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging85
Sales UnitPiece

Introduction

AI Translation

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features

AI Translation
  • Package type: leaded Pb-free
  • Detector type: phototransistor
  • Dimensions (L x W x H in mm): 24.5×6.3×10.8
  • Gap (in mm): 3.1 RoHS
  • Typical output current under test: I_C = 4 mA (TCST2103)
  • Typical output current under test: I_C = 2 mA (TCST2202)
  • Typical output current under test: l_C = 0.5 mA (TCST2300)
  • Daylight blocking filter
  • Emitter wavelength: 950 nm
  • Lead (Pb)-free soldering released
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications

AI Translation
  • Optical switch
  • Photo interrupter
  • Counter
  • Encoder
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5576$ 2.56
10+$ 2.186$ 21.86
30+$ 1.9533$ 58.60
100+$ 1.7158$ 171.58
500+$ 1.6076$ 803.80
1,000+$ 1.5607$ 1560.70
Standard Packaging85/Full Tube
Better price for more quantity?
$