MAXIM MAX5054BATA+T
| Manufacturer | |
| MPN | MAX5054BATA+T |
| LCSC Part # | C3655650 |
| Packaging | TDFN-8(3x3) |
| Customer # | |
| Key Attributes | Dual MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | 40uA | |
| Input Logic Level - High | 2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~15V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4.5A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4A peak source/sink drive current
- 20ns (typ) propagation delay
- Matching delay between inverting and noninverting inputs
- Matching propagation delay between two channels
- 4V to 15V single power supply
- VDD / 2 CMOS logic inputs (MAX5054AATA)
- TTL logic inputs (MAX5054B/MAX5055/MAX5056/MAX5057)
- 0.1 x VDD (CMOS) and 0.3V (TTL) logic-input hysteresis
- Up to +18V logic inputs (Regardless of VDD voltage)
- Low input capacitance: 2.5pF (typ)
- 40μA (typ) quiescent current
- -40°C to +125°C operating temperature range
- 8-pin TDFN (3mm x 3mm), standard SO, and thermally enhanced SO packages
Applications
AI Translation
- Power MOSFET Switching
- Motor Control
- Switch-Mode Power Supplies
- Power-Supply Modules
- DC-DC Converters
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0705 | $ 4.07 |
| 10+ | $ 3.4831 | $ 34.83 |
| 30+ | $ 3.1354 | $ 94.06 |
| 100+ | $ 2.7813 | $ 278.13 |
| 500+ | $ 2.6188 | $ 1309.40 |
| 1,000+ | $ 2.5463 | $ 2546.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | 40uA | |
| Input Logic Level - High | 2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~15V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4.5A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4A peak source/sink drive current
- 20ns (typ) propagation delay
- Matching delay between inverting and noninverting inputs
- Matching propagation delay between two channels
- 4V to 15V single power supply
- VDD / 2 CMOS logic inputs (MAX5054AATA)
- TTL logic inputs (MAX5054B/MAX5055/MAX5056/MAX5057)
- 0.1 x VDD (CMOS) and 0.3V (TTL) logic-input hysteresis
- Up to +18V logic inputs (Regardless of VDD voltage)
- Low input capacitance: 2.5pF (typ)
- 40μA (typ) quiescent current
- -40°C to +125°C operating temperature range
- 8-pin TDFN (3mm x 3mm), standard SO, and thermally enhanced SO packages
Applications
AI Translation
- Power MOSFET Switching
- Motor Control
- Switch-Mode Power Supplies
- Power-Supply Modules
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

