LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE94108ESXUMA1 product image
  • TLE94108ESXUMA1 thumbnail 1
  • TLE94108ESXUMA1 thumbnail 2
  • TLE94108ESXUMA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon TLE94108ESXUMA1RoHS

Manufacturer
MPN
TLE94108ESXUMA1
LCSC Part #
C3655640
Packaging
TSDSO-24
Customer #
Key Attributes
Eight-channel half-bridge power driver
Datasheetpdf iconInfineon TLE94108ESXUMA1
In-Stock: 15
15 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.4951$ 2.50
10+$ 2.4397$ 24.40
30+$ 2.4039$ 72.12
100+$ 2.3665$ 236.65
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers
ManufacturerInfineon
PackagingTSDSO-24
Operating Temperature-40℃~+150℃
Technology-
FeaturesInterleaved conduction protection;Current sensing/regulation function
Quiescent Current100nA
Number of H-bridges-
RDS(on)3.6Ω
Voltage - Supply3V~5.5V
Peak Current-
Output Current-
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLE94108ES is a protected eight-fold half-bridge driver designed especially for automotive motion control applications such as Heating, Ventilation and Air Conditioning (HVAC) flap DC motor control. It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuit, open load, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-TSDSO-24, provides good thermal performance and reduces PCB-board space and costs.

Features

AI Translation
  • Eight half bridge power outputs
  • Very low power consumption in sleep mode
  • 3.3V / 5V compatible inputs with hysteresis
  • All outputs with overload and short circuit protection
  • Independently diagnosable outputs (overcurrent, open load)
  • Open load diagnostics in ON-state for all high-side and low-side
  • Outputs with selectable open load thresholds (HS1, HS2)
  • 16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis
  • Fast diagnosis with the global error flag
  • PWM capable outputs for frequencies 80Hz, 100Hz and 200Hz with 8-bit duty cycle resolution
  • Overtemperature pre-warning and protection
  • Over- and Undervoltage lockout
  • Cross-current protection

Applications

AI Translation
  • HVAC Flap DC motors
  • Monostable and bistable Relays
  • Side mirror x-y adjustment and mirror fold
  • LEDs