Infineon 2ED2101S06FXUMA1
| Manufacturer | |
| Mfr. Part # | 2ED2101S06FXUMA1 |
| LCSC Part # | C3655605 |
| Package | DSO-8 |
| Customer # | |
| Key Attributes | 650V high-side and low-side gate driver with integrated bootstrap diode |
| Description | 10V~20V 700mA 290mA DSO-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | DSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6399 | $ 1.64 |
10+ | $ 1.3692 | $ 13.69 |
30+ | $ 1.219 | $ 36.57 |
100+ | $ 1.0515 | $ 105.15 |
500+ | $ 0.9764 | $ 488.20 |
1,000+ | $ 0.9436 | $ 943.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$