MAXIM MAX4420ESA+T
| Manufacturer | |
| MPN | MAX4420ESA+T |
| LCSC Part # | C3655522 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Speed, 6A Single MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 45uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| Features | -;- | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TTL/CMOS compatible (I_IN ≤ 10 μA)
- 4.5V to 18V supply range (MAX4420/MAX4429)
- 1.5Ω output resistance
- 6A peak output current
- 40ns propagation delay
- 25ns rise and fall time (2500pF load)
- Output swing within 25mV of VoD and GND
Applications
AI Translation
- Switching power supplies
- DC-DC converters
- Motor controllers
- PIN diode drivers
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0332 | $ 2.03 |
| 10+ | $ 1.7152 | $ 17.15 |
| 30+ | $ 1.5172 | $ 45.52 |
| 100+ | $ 1.3128 | $ 131.28 |
| 500+ | $ 1.2203 | $ 610.15 |
| 1,000+ | $ 1.1813 | $ 1181.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 45uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| Features | -;- | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TTL/CMOS compatible (I_IN ≤ 10 μA)
- 4.5V to 18V supply range (MAX4420/MAX4429)
- 1.5Ω output resistance
- 6A peak output current
- 40ns propagation delay
- 25ns rise and fall time (2500pF load)
- Output swing within 25mV of VoD and GND
Applications
AI Translation
- Switching power supplies
- DC-DC converters
- Motor controllers
- PIN diode drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



