LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IR25606SPBF product image
Images for reference only

Infineon IR25606SPBF

Manufacturer
MPN
IR25606SPBF
LCSC Part #
C3655163
Packaging
SOIC-8
Customer #
Key Attributes
10V~20V 350mA 200mA SOIC-8 Gate Drivers RoHS
DatasheetInfineon IR25606SPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6358$ 0.64
200+$ 0.2474$ 49.48
500+$ 0.2379$ 118.95
1,000+$ 0.2331$ 233.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1mA
Input Logic Level - High-
Voltage - Supply10V~20V
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)350mA
Rise Time150ns
Fall Time50ns
FeaturesInterleaved conduction protection;Dead-time control
Current - Output High(IOH)200mA
Load TypeMOSFET;IGBT

Introduction

AI Translation

The IR25606 is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Logic and power ground +/−5V offset
  • Internal 540ns dead-time
  • Lower di/dt gate driver for better noise immunity

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IR2108STRPBFInfineonSimilarSOIC-811$ 1.2075
IR2109SPBFInfineonSimilarSOIC-83$ 2.3975
IR2308STRPBFInfineonSimilarSOIC-8142$ 2.3042
IR2109STRPBFInfineonSimilarSOIC-81,642$ 1.0959
IR25606STRPBF-JSMJSMSEMISimilarSOP-8498$ 0.6663
View and Compare All Alternative Parts.