LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L6205PD013TR product image
  • L6205PD013TR thumbnail 1
  • L6205PD013TR thumbnail 2
  • L6205PD013TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L6205PD013TRRoHS

Manufacturer
MPN
L6205PD013TR
LCSC Part #
C36543
Packaging
PowerSO-20
Customer #
Key Attributes
DMOS Dual Full Bridge Driver
Datasheetpdf iconST L6205PD013TR
In-Stock: 874
874 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4229$ 4.42
10+$ 3.8138$ 38.14
30+$ 3.169$ 95.07
100+$ 2.8028$ 280.28
600+$ 2.6327$ 1579.62
1,200+$ 2.5566$ 3067.92
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerST
PackagingPowerSO-20
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection;Built-in charge pump
TechnologyYes
Operating temperature-25℃~+125℃
Step Resolution-
Output Current2.8A
Control Voltage8V~52V
RDS(on)300mΩ
InterfaceParallel
Motor Drive Voltage(Vm)8V~52V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

The L6205 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6205 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.

Features

AI Translation
  • OPERATING SUPPLY VOLTAGE FROM 8 TO 52V
  • 5.6A OUTPUT PEAK CURRENT (2.8A DC)
  • RDS(ON) 0.3Ω TYP. VALUE @ Tj = 25 °C
  • OPERATING FREQUENCY UP TO 100kHz
  • NON DISSIPATIVE OVERCURRENT PROTECTION
  • PARALLELED OPERATION
  • CROSS CONDUCTION PROTECTION
  • THERMAL SHUTDOWN
  • UNDER VOLTAGE LOCKOUT
  • INTEGRATED FAST FREE WHEELING DIODES

Applications

AI Translation
  • BIPOLAR STEPPER MOTOR
  • DUAL OR QUAD DC MOTOR