TE Connectivity 5536514-1
| Manufacturer | |
| MPN | 5536514-1 |
| LCSC Part # | C3654251 |
| Packaging | Through Hole,P=1.65mm |
| Customer # | |
| Key Attributes | 2mm 4 24P Through Hole Through Hole,P=1.65mm Specialized Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.65mm | |
| Pitch | 2mm | |
| Number of Rows | 4 | |
| Connection Type | Pinhole connection | |
| Number of Pins | 24P | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 576 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1774 | $ 6.18 |
| 10+ | $ 5.4209 | $ 54.21 |
| 30+ | $ 4.9606 | $ 148.82 |
| 100+ | $ 4.5743 | $ 457.43 |
Standard Packaging576/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

