LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MCP609T-I/ST-TUDI product image
  • MCP609T-I/ST-TUDI thumbnail 1
  • MCP609T-I/ST-TUDI thumbnail 2
  • MCP609T-I/ST-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MCP609T-I/ST-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MCP609T-I/ST-TUDI
LCSC Part #
C36533700
Packaging
TSSOP-14
Customer #
Key Attributes
Micropower CMOS Op Amp
Datasheetpdf iconTudi MCP609T-I/ST-TUDI
In-Stock: 2,377
2,377 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7777$ 0.78
10+$ 0.7043$ 7.04
30+$ 0.6652$ 19.96
100+$ 0.6196$ 61.96
500+$ 0.5984$ 299.20
1,000+$ 0.5902$ 590.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage800uV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)82dB
Ib - Input Bias Current1pA
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Gain Bandwidth Product11MHz
Quiescent Current1.1mA
Input Voltage Noise Density11.5nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP606/7/8/9 family of operational amplifiers (op amps) These features make this family of op amps well suited for single - supply, precision, high- impedance, battery- powered applications.

Features

AI Translation
  • Rail-to-Rail Output
  • Power Supply Voltage: 2.5V to 5.5V
  • Unity-Gain Stable
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Applications

AI Translation
  • Battery Power Instruments
  • High-Impedance Applications
  • Strain Gauges
  • Medical Instruments
  • Test Equipment