Tudi MCP606T-I/ST-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MCP606T-I/ST-TUDI |
| LCSC Part # | C36533691 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | Micropower CMOS Op Amp |
| Description | 800uV 1pA 9V/us 82dB 11MHz 1.1mA 1 Rail-to-Rail Output TSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Tudi | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,452 
2,452
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7363 $ 0.6995 | $ 0.70 |
10+ | $ 0.593 $ 0.5634 | $ 5.63 |
30+ | $ 0.5221 $ 0.4960 | $ 14.88 |
100+ | $ 0.4496 $ 0.4272 | $ 42.72 |
500+ | $ 0.4074 $ 0.3871 | $ 193.55 |
1,000+ | $ 0.3863 $ 0.3670 | $ 367.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$