LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MCP6001T-I/OT-TUDI product image
  • MCP6001T-I/OT-TUDI thumbnail 1
  • MCP6001T-I/OT-TUDI thumbnail 2
  • MCP6001T-I/OT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MCP6001T-I/OT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MCP6001T-I/OT-TUDI
LCSC Part #
C36533679
Packaging
SOT-23-5
Customer #
Key Attributes
1 MHz Bandwidth Low Power Op Amp
Datasheetpdf iconTudi MCP6001T-I/OT-TUDI
In-Stock: 2,695
2,695 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1138$ 0.57
50+$ 0.0899$ 4.50
150+$ 0.078$ 11.70
500+$ 0.0691$ 34.55
2,500+$ 0.0619$ 154.75
5,000+$ 0.0584$ 292.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5.6mV
Slew Rate800V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)70dB
Output Current84mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Gain Bandwidth Product1MHz
Quiescent Current125uA
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 6001/2/4 family of operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz gain bandwidth product and 90° phase margin (typ.). This family operates from a single supply voltage as low as 1.8V, while drawing 100 μA (typ.) quiescent current. Additionally, the 6001/2/4 supports rail-to-rail input and output swing. This family of operational amplifiers is designed with advanced CMOS process. The 6001/2/4 family is available in the industrial and extended temperature ranges. It also has a power supply range of 1.8V to 5.5V.

Features

AI Translation
  • Available in SC-70-5 and SOT-23-5 packages
  • 1 MHz Gain Bandwidth Product (typ.)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 5.5V
  • Supply Current: IQ = 100 μA (typ.)
  • 90° Phase Margin (typ.)
  • Temperature Range:
    • Industrial: -10℃ to +85℃
    • Extended: -40℃ to +125℃
  • Available in Single, Dual and Quad Packages

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Photodiode Pre-amps
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems