Tudi TJA1044T/1-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TJA1044T/1-TUDI |
| LCSC Part # | C36533666 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | TJA1044 CAN Transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 50mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 50mA | |
| Quiescent Supply Current | 15uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TJA1044 is part of the Controller Area Network CAN transceiver family. It provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications, providing differential transmit and receive capabilities for microcontrollers with a CAN protocol controller.
Features
AI Translation
- Fully compliant with ISO 11898
- High speed (up to 1Mbaud)
- Low electromagnetic emission (EME)
- Differential receiver with wide common-mode range for EMI immunity
- Unpowered transceiver disconnects from bus (zero load)
- Input stage compatible with 3.3V to 5V devices
- Ultra-low current standby mode with bus wake-up (remote) capability
- Split termination voltage source stabilizes recessive bus level (further improves EME)
Applications
AI Translation
- Controller Area Network physical dual-wire CAN
In-Stock: 22,184
22,184 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4257 | $ 0.43 |
| 10+ | $ 0.3331 | $ 3.33 |
| 30+ | $ 0.2941 | $ 8.82 |
| 100+ | $ 0.2438 | $ 24.38 |
| 500+ | $ 0.2226 | $ 111.30 |
| 1,000+ | $ 0.2096 | $ 209.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 50mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 50mA | |
| Quiescent Supply Current | 15uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TJA1044 is part of the Controller Area Network CAN transceiver family. It provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications, providing differential transmit and receive capabilities for microcontrollers with a CAN protocol controller.
Features
AI Translation
- Fully compliant with ISO 11898
- High speed (up to 1Mbaud)
- Low electromagnetic emission (EME)
- Differential receiver with wide common-mode range for EMI immunity
- Unpowered transceiver disconnects from bus (zero load)
- Input stage compatible with 3.3V to 5V devices
- Ultra-low current standby mode with bus wake-up (remote) capability
- Split termination voltage source stabilizes recessive bus level (further improves EME)
Applications
AI Translation
- Controller Area Network physical dual-wire CAN
C36533666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



