Tudi AT24CM02-SSHD-T-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | AT24CM02-SSHD-T-TUDI |
| LCSC Part # | C36533662 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2Mbit I2C-Compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function;Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 8ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24CM02 provides 2,097,152 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 262,144 words of 8 bits each. The device’s cascadable feature allows up to two devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The device is available in space-saving 8-lead JEDEC SOIC and 8-ball WLCSP packages.
Features
- Low Voltage and Standard Voltage Operation Available (1.7V ≤ VCC ≤ 5.5V)
- Internally Organized 262,144x8 (2-Mbit, 256-Kbyte)
- I²C-Compatible (2-wire) Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write Protect Pin for Full Array Hardware Data Protection
- 256-byte Page Write Mode, Byte Write and Partial Page Writes Allowed
- Self-timed Write Cycle
- Random and Sequential Read Modes
- High Reliability Byte Write within 8 ms
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS Compliant)
- 8-lead JEDEC SOIC and Thin or Standard Thickness 8-ball WLCSP
- Die Sale Options: Wafer Form and Tape and Reel Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5001 | $ 2.50 |
| 10+ | $ 2.1156 | $ 21.16 |
| 30+ | $ 1.8747 | $ 56.24 |
| 100+ | $ 1.629 | $ 162.90 |
| 500+ | $ 1.5173 | $ 758.65 |
| 1,000+ | $ 1.4694 | $ 1469.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function;Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 8ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24CM02 provides 2,097,152 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 262,144 words of 8 bits each. The device’s cascadable feature allows up to two devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The device is available in space-saving 8-lead JEDEC SOIC and 8-ball WLCSP packages.
Features
- Low Voltage and Standard Voltage Operation Available (1.7V ≤ VCC ≤ 5.5V)
- Internally Organized 262,144x8 (2-Mbit, 256-Kbyte)
- I²C-Compatible (2-wire) Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write Protect Pin for Full Array Hardware Data Protection
- 256-byte Page Write Mode, Byte Write and Partial Page Writes Allowed
- Self-timed Write Cycle
- Random and Sequential Read Modes
- High Reliability Byte Write within 8 ms
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS Compliant)
- 8-lead JEDEC SOIC and Thin or Standard Thickness 8-ball WLCSP
- Die Sale Options: Wafer Form and Tape and Reel Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



