LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AT24C1024BN-SH-T product image
  • AT24C1024BN-SH-T thumbnail 1
  • AT24C1024BN-SH-T thumbnail 2
  • AT24C1024BN-SH-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AT24C1024BN-SH-TRoHS

Manufacturer
TudiAsian Brands
MPN
AT24C1024BN-SH-T
LCSC Part #
C36533654
Packaging
SOP-8
Customer #
Key Attributes
1Mbit I²C-Compatible Serial EEPROM
Datasheetpdf iconTudi AT24C1024BN-SH-T
In-Stock: 5,871
5,871 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.604$ 2.60
10+$ 2.2115$ 22.12
30+$ 1.9656$ 58.97
100+$ 1.6611$ 166.11
500+$ 1.5487$ 774.35
1,000+$ 1.4983$ 1498.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOP-8
Memory Size1Mbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AT24C1024 provides 1,048,576 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 131,072 words of eight bits each. The device’s cascadable feature allows up to four devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, and 8-ball DIP. In addition, the entire family is available in 1.7V and 2.5V (2.5V ) versions.

Features

AI Translation
  • Low voltage and standard voltage operation available
  • 1.7V (VCC = 1.7V - 5.5)
  • 2.5V (VCC = 2.5V - 5.5)
  • Internally organized 131,072x8
  • 2-wire serial interface
  • Schmitt Triggers, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 400kHz (1.7V) and 1MHz (2.5V) compatibility
  • Write Protect pin for hardware data protection
  • 256-byte Page Write mode
  • Partial page writes allowed
  • Random and Sequential Read modes (5ms max)
  • High reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 40 years
  • Green package options (Pb/Halide-free/RoHS Compliant)
  • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, and 8-ball WLCSP
  • Die sale options: wafer form and tape and reel available