LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AT24C256C-SSHL-T-TUDI product image
  • AT24C256C-SSHL-T-TUDI thumbnail 1
  • AT24C256C-SSHL-T-TUDI thumbnail 2
  • AT24C256C-SSHL-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AT24C256C-SSHL-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
AT24C256C-SSHL-T-TUDI
LCSC Part #
C36533642
Packaging
SOP-8
Customer #
Key Attributes
256Kbit Serial EEPROM
Datasheetpdf iconTudi AT24C256C-SSHL-T-TUDI
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2628$ 1.31
50+$ 0.2053$ 10.27
150+$ 0.1807$ 27.11
500+$ 0.15$ 75.00
2,500+$ 0.1363$ 340.75
5,000+$ 0.1281$ 640.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOP-8
Voltage - Supply1.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AT24C256/CAT24C256 provides 262,144 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 32,768 words of 8 bits each. The device’s cascadable feature allows up to eight devices to share a common two-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-lead DIP, 8-lead TSSOP, and 8-ball packages. In addition, this device operates from 1.7V to 5.5V.

Features

AI Translation
  • Internally Organized as 32,768 x 8
  • Two-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • (5.0V, 2.7V, 2.5V), and 400 kHz (1.7V) Compatibility
  • Write Protect Pin for Hardware and Software Data Protection
  • 64-byte Page Write Mode (Partial Page Writes Allowed)
  • High Reliability Endurance: One Million Write Cycles Data Retention: 40 Years
  • Lead-free/Halogen-free Devices Available
  • 8-lead JEDEC SOIC, 8-lead DIP, 8-lead TSSOP, and 8-ball Packages
  • Low-voltage and Standard-voltage Operation
  • Vcc = 1.7V to 5.5V