LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi CAT24C128LI-G-TUDI product image
  • CAT24C128LI-G-TUDI thumbnail 1
  • CAT24C128LI-G-TUDI thumbnail 2
  • CAT24C128LI-G-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi CAT24C128LI-G-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
CAT24C128LI-G-TUDI
LCSC Part #
C36533638
Packaging
DIP-8
Customer #
Key Attributes
128Kbit I2C-Compatible Serial EEPROM
Datasheetpdf iconTudi CAT24C128LI-G-TUDI
In-Stock: 288
288 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6074$ 0.61
10+$ 0.4898$ 4.90
30+$ 0.4302$ 12.91
100+$ 0.3609$ 36.09
500+$ 0.3255$ 162.75
1,000+$ 0.3078$ 307.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingDIP-8
Voltage - Supply1.7V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AT24C128/CAT24C128 provides 131,072-bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 16,384 words of eight bits each. The device’s cascading feature allows up to eight devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The devices are available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad, and 8DIP packages. In addition, this device operates from 1.7V to 5.5V.

Features

AI Translation
  • Low-voltage and standard-voltage operation
  • VCC = 1.7V to 5.5V
  • Internally organized as 16,384x8
  • 2-wire serial interface
  • Schmitt Trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write Protect pin for hardware protection
  • 64-byte page write mode
  • Endurance: 1,000,000 write cycles
  • Data retention: 40 years
  • Lead-free/Halogen-free devices available
  • Green package options (Pb/Halide-free/RoHS compliant)
  • 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad DIP
  • Write: Byte Write within 3 ms Page Write within 3 m