LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi CAT24C128WI-GT3-TUDI product image
  • CAT24C128WI-GT3-TUDI thumbnail 1
  • CAT24C128WI-GT3-TUDI thumbnail 2
  • CAT24C128WI-GT3-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi CAT24C128WI-GT3-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
CAT24C128WI-GT3-TUDI
LCSC Part #
C36533637
Packaging
SOP-8
Customer #
Key Attributes
128Kbit I2C-Compatible Serial EEPROM
Datasheetpdf iconTudi CAT24C128WI-GT3-TUDI
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1767$ 0.88
50+$ 0.1546$ 7.73
150+$ 0.1451$ 21.77
500+$ 0.1333$ 66.65
2,500+$ 0.1238$ 309.50
5,000+$ 0.1207$ 603.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOP-8
Voltage - Supply1.7V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency100kHz~1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AT24C128/CAT24C128 provides 131,072-bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 16,384 words of eight bits each. The device’s cascading feature allows up to eight devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The devices are available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad, and 8DIP packages. In addition, this device operates from 1.7V to 5.5V.

Features

AI Translation
  • Low-voltage and standard-voltage operation
  • VCC = 1.7V to 5.5V
  • Internally organized as 16,384x8
  • 2-wire serial interface
  • Schmitt Trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write Protect pin for hardware protection
  • 64-byte page write mode
  • Endurance: 1,000,000 write cycles
  • Data retention: 40 years
  • Lead-free/Halogen-free devices available
  • Green package options (Pb/Halide-free/RoHS compliant)
  • 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad DIP
  • Write: Byte Write within 3 ms Page Write within 3 m