LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AT24C32D-SSHM-T-TUDI product image
  • AT24C32D-SSHM-T-TUDI thumbnail 1
  • AT24C32D-SSHM-T-TUDI thumbnail 2
  • AT24C32D-SSHM-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AT24C32D-SSHM-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
AT24C32D-SSHM-T-TUDI
LCSC Part #
C36533630
Packaging
SOP-8
Customer #
Key Attributes
32K Bits Serial EEPROM
Datasheetpdf iconTudi AT24C32D-SSHM-T-TUDI
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.146$ 0.73
50+$ 0.1141$ 5.71
150+$ 0.1004$ 15.06
500+$ 0.0833$ 41.65
2,500+$ 0.0757$ 189.25
5,000+$ 0.0712$ 356.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOP-8
Memory Size32Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

24C32/24C64 provides 32768/65536 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 4096 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT24C32/AT24C64 is available in space-saving 8-lead PDIP, 8-lead SOP, and 8-lead TSSOP packages and is accessed via a two-wire serial interface.

Features

AI Translation
  • Two-wire Serial Interface
  • VCC = 1.8V to 5.5V
  • Bi-directional Data Transfer Protocol
  • Internally Organized AT24C32,/CAT24C32 4096 X 8 (32K bits) AT24C64,/CAT24C64 8192 X 8 (64K bits)
  • 400 kHz (1.8V, 2.7V,5V) Compatibility
  • 32-byte Page (32K/64K) Write Modes
  • Partial Page Writes Allowed
  • Self-timed Write Cycle (5 ms max)
  • High-reliability
  • 1 Million Write Cycles guaranteed
  • Data Retention >100 Years
  • Operating Temperature: -40℃ to +85℃
  • 8-lead PDIP, 8-lead SOP and 8-lead TSSOP Packages