LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HPCR0603F910KK9 product image
  • HPCR0603F910KK9 thumbnail 1
  • HPCR0603F910KK9 thumbnail 2
  • HPCR0603F910KK9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI HPCR0603F910KK9

Manufacturer
RESIAsian Brands
MPN
HPCR0603F910KK9
LCSC Part #
C365224
Packaging
0603
Customer #
Key Attributes
RES 910kΩ ±1% 125mW 0603
Datasheetpdf iconRESI HPCR0603F910KK9
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0012$ 0.12
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0603
Resistance910kΩ
Power(Watts)125mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

High-power thick-film chip resistors with resistance range from 0Ω to 10MΩ, accuracy up to ±0.1%, temperature coefficient of ±100 and ±200ppm/℃, and rated power from 0.5W to 5W. Suitable for instrumentation, consumer electronics, communications equipment, and power equipment. Through process improvements, high-power thick-film resistors can handle greater power than standard thick-film resistors of the same size, enabling better space savings while also improving pulse load capability. Replacing a standard thick-film resistor with a high-power thick-film resistor of the same size provides greater derating margin, contributing to improved long-term stability and enhanced reliability.

Features

AI Translation
  • Rated power twice that of standard thick film resistors
  • High reliability
  • High stability
  • Stable electrical performance
  • Compatible with reflow and wave soldering
  • RoHS compliant

Applications

AI Translation
  • Instrumentation
  • Consumer Electronics
  • Communications Equipment
  • Power Equipment