RESI HPCR0603F620RK9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | HPCR0603F620RK9 |
| LCSC Part # | C365197 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 620Ω ±1% 125mW 0603 |
| Description | 620Ω ±1% 125mW 0603 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0089 | $ 0.45 |
500+ | $ 0.007 | $ 3.50 |
1,500+ | $ 0.006 | $ 9.00 |
5,000+ | $ 0.0049 | $ 24.50 |
25,000+ | $ 0.0043 | $ 107.50 |
50,000+ | $ 0.004 | $ 200.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$