LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec LSS-150-01-L-DV-A-K product image
  • LSS-150-01-L-DV-A-K thumbnail 1
  • LSS-150-01-L-DV-A-K thumbnail 2
  • LSS-150-01-L-DV-A-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec LSS-150-01-L-DV-A-KRoHS

Manufacturer
MPN
LSS-150-01-L-DV-A-K
LCSC Part #
C3651786
Packaging
SMD,P=0.64mm
Customer #
Key Attributes
nan
Datasheetpdf iconSamtec LSS-150-01-L-DV-A-K
Custom CablesMOQ 1pc
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1284$ 10.13
10+$ 8.8795$ 88.80
30+$ 8.1182$ 243.55
100+$ 7.4791$ 747.91
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.64mm
Number of Rows2
Contact PlatingGold
Pitch0.64mm
Mounting TypeSurface Mount,Vertical
Number of Pins100P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.