RESI HPCR0603F32K4K9
| Manufacturer | RESIAsian Brands |
| MPN | HPCR0603F32K4K9 |
| LCSC Part # | C365144 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 32kΩ ±1% 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | - | |
| Resistance | 32kΩ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Power(Watts) | - | |
| Resistance | 32kΩ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0404 | $ 0.40 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0285 | $ 8.55 |
| 1,000+ | $ 0.0255 | $ 25.50 |
| 5,000+ | $ 0.0211 | $ 105.50 |
| 10,000+ | $ 0.0199 | $ 199.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | - | |
| Resistance | 32kΩ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Power(Watts) | - | |
| Resistance | 32kΩ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C365144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



