LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAM-40-03.5-S-10-2-A-K-TR product image
  • SEAM-40-03.5-S-10-2-A-K-TR thumbnail 1
  • SEAM-40-03.5-S-10-2-A-K-TR thumbnail 2
  • SEAM-40-03.5-S-10-2-A-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec SEAM-40-03.5-S-10-2-A-K-TRRoHS

Manufacturer
MPN
SEAM-40-03.5-S-10-2-A-K-TR
LCSC Part #
C3650251
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
.050 PITCH TERMINAL ARRAY ASSEMBLY
Datasheetpdf iconSamtec SEAM-40-03.5-S-10-2-A-K-TR
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.7167$ 26.72
30+$ 25.6263$ 768.79
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins400P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.