LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ADM6-60-01.5-L-4-2-A-TR product image
  • ADM6-60-01.5-L-4-2-A-TR thumbnail 1
  • ADM6-60-01.5-L-4-2-A-TR thumbnail 2
  • ADM6-60-01.5-L-4-2-A-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ADM6-60-01.5-L-4-2-A-TRRoHS

Manufacturer
MPN
ADM6-60-01.5-L-4-2-A-TR
LCSC Part #
C3649973
Packaging
SMD,P=0.64mm
Customer #
Key Attributes
nan
Datasheetpdf iconSamtec ADM6-60-01.5-L-4-2-A-TR
Custom CablesMOQ 1pc
In-Stock: 613
613 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.0816$ 26.08
30+$ 25.0436$ 751.31
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.64mm
Voltage Rating155V
Operating Temperature-55℃~+125℃
System Fit Height-
Current Rating (Max)1.4A
Number of Rows4
Contact PlatingGold
Pitch0.64mm
Mounting TypeSurface Mount,Vertical
Number of Pins240P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Quad-row design with up to 400 positions
  • Stacking heights of 5mm, 7mm, 9mm, 10mm, 11mm, 12mm, 14mm, and 16mm
  • Slim 5mm wide body design
  • Edge Rate® contact system optimized for signal integrity performance
  • Open pin field for grounding and routing flexibility
  • Supports 64Gbps PAM4 (32Gbps NRZ) applications
  • PCIe® 6.0/CXL™ 3.1 capable
  • Available with SureWare™ ultra-rugged guide pin standoff (GPSO)
  • Higher pin density than the previous generation (ADM6/ADF6 series, 400 positions total)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.