XUMAO SB10100
| Manufacturer | XUMAOAsian Brands |
| MPN | SB10100 |
| LCSC Part # | C36499371 |
| Packaging | TO-277B |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent high-temperature stability
- Low forward voltage
- Low power consumption / high efficiency
- High forward surge capability
- Suitable for automated SMT assembly
- Compliant with RoHS Directive 2011/65/EU and WEEE Directive 2002/96/EC
- Halogen-free product as defined by IEC 61249-2-21
Applications
AI Translation
- High-frequency miniature switching power supplies
- Adapters
- Lighting equipment
- Automotive DC/DC converters
In-Stock: 415
415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2099 | $ 1.05 |
| 50+ | $ 0.1648 | $ 8.24 |
| 150+ | $ 0.1455 | $ 21.83 |
| 500+ | $ 0.1214 | $ 60.70 |
| 2,500+ | $ 0.1107 | $ 276.75 |
| 5,000+ | $ 0.1042 | $ 521.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent high-temperature stability
- Low forward voltage
- Low power consumption / high efficiency
- High forward surge capability
- Suitable for automated SMT assembly
- Compliant with RoHS Directive 2011/65/EU and WEEE Directive 2002/96/EC
- Halogen-free product as defined by IEC 61249-2-21
Applications
AI Translation
- High-frequency miniature switching power supplies
- Adapters
- Lighting equipment
- Automotive DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



