LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO GBJ2510 product image
  • GBJ2510 thumbnail 1
  • GBJ2510 thumbnail 2
  • GBJ2510 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO GBJ2510

Manufacturer
XUMAOAsian Brands
MPN
GBJ2510
LCSC Part #
C36499356
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 1kV 25A GBJ
DatasheetXUMAO GBJ2510
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 482
482 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4786$ 0.48
10+$ 0.3699$ 3.70
30+$ 0.3228$ 9.68
250+$ 0.2904$ 72.60
500+$ 0.2645$ 132.25
1,000+$ 0.2482$ 248.20
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerXUMAO
PackagingGBJ
Non-Repetitive Peak Forward Surge Current350A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1000V
Voltage - Forward(Vf@If)1.1V@25A
Current - Rectified25A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Typical reverse characteristics
  • Maximum non-repetitive forward surge curve
  • Typical forward characteristics