Dragonstate HS-903Q-W
| Manufacturer | DragonstateAsian Brands |
| MPN | HS-903Q-W |
| LCSC Part # | C36499319 |
| Packaging | - |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 2V~4V 9mm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 9mm | |
| Resonant Frequency | 2.731kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 9mm | |
| Resonant Frequency | 2.731kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



